
BOOSTXL-K350QVG-S1 | |
---|---|
DigiKey Part Number | 296-BOOSTXL-K350QVG-S1-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-K350QVG-S1 |
Description | EVAL BOARD FOR K350QVG-V2-F |
Customer Reference | |
Detailed Description | K350QVG-V2-F - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | - | |
Utilized IC / Part | K350QVG-V2-F | |
Primary Attributes | 3.5" 320x240 QVGA | |
Secondary Attributes | Resistive 4-Wire Touch Screen | |
Contents | Board(s) | |
Note | - | |
Base Product Number |