
BOOSTXL-AOA | |
---|---|
DigiKey Part Number | 296-50805-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-AOA |
Description | DEVELOPMENT SPECIALIZED |
Customer Reference | |
Detailed Description | Angle-of-Arrival (AoA) RF LaunchPad™ Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | LaunchPad™ | |
Type | RF | |
Function | Angle-of-Arrival (AoA) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |