
AWR2544BGAMQQ1 | |
---|---|
DigiKey Part Number | 296-AWR2544BGAMQQ1-ND |
Manufacturer | |
Manufacturer Product Number | AWR2544BGAMQQ1 |
Description | 76-81GHZ FMCW SATELLITE RADAR-ON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU RADAR 76GHz ~ 81GHz 248-LFBGA, FCCSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | RADAR | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 1Gbps | |
Power - Output | 12.5dBm | |
Sensitivity | - | |
Memory Size | 2MB RAM | |
Serial Interfaces | Ethernet, I2C, SPI | |
Voltage - Supply | 1.14V ~ 1.26V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 248-LFBGA, FCCSPBGA | |
Supplier Device Package | 248-FCCSP (6.4x6.4) |
Quantity | Unit Price | Ext Price |
---|---|---|
735 | $274.85830 | $202,020.85 |