
S3A-333315-T | |
|---|---|
DigiKey Part Number | 4256-S3A-333315-T-ND |
Manufacturer | |
Manufacturer Product Number | S3A-333315-T |
Description | 3" SQUARE UTILITY - TALL COVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included, Hand Held 3.300" L x 3.300" W (83.82mm x 83.82mm) X 1.650" (41.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.300" L x 3.300" W (83.82mm x 83.82mm) | |
Height | 1.650" (41.91mm) | |
Area (L x W) | 10.9in² (70cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.09000 | $61.09 |
| 5 | $52.22200 | $261.11 |
| 10 | $48.81100 | $488.11 |
| 25 | $44.63960 | $1,115.99 |
| 50 | $41.72420 | $2,086.21 |
| 100 | $38.99870 | $3,899.87 |
| 250 | $35.66684 | $8,916.71 |
| 500 | $34.94138 | $17,470.69 |

