Analog Monitor/Control Circuit 12 b 500k I2C, SPI 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC7812BSRGCT

DigiKey Part Number
296-37023-2-ND - Tape & Reel (TR)
296-37023-1-ND - Cut Tape (CT)
296-37023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC7812BSRGCT
Description
IC ANLG MON/CTL 12B 500K 64VQFN
Customer Reference
Detailed Description
Analog Monitor/Control Circuit 12 b 500k I2C, SPI 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AMC7812BSRGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog Monitor/Control Circuit
Number of Channels
16
Resolution (Bits)
12 b
Sampling Rate (Per Second)
500k
Data Interface
I2C, SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$266.54000$266.54
10$215.97100$2,159.71
25$203.34080$5,083.52
100$189.45870$18,945.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$182.84188$45,710.47
Manufacturers Standard Package