
AMC6821SQDBQRQ1 | |
---|---|
DigiKey Part Number | 296-24899-2-ND - Tape & Reel (TR) 296-24899-1-ND - Cut Tape (CT) 296-24899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC6821SQDBQRQ1 |
Description | IC TEMP MONTR/PWM FANCTRL 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC6821SQDBQRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temperature Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±2°C | |
Topology | ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.17000 | $33.17 |
5 | $29.67400 | $148.37 |
10 | $28.38500 | $283.85 |
25 | $26.85000 | $671.25 |
50 | $25.80060 | $1,290.03 |
100 | $24.83830 | $2,483.83 |
500 | $22.90328 | $11,451.64 |
1,000 | $22.66335 | $22,663.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $21.32029 | $53,300.72 |