
AFE4960PYBGT | |
|---|---|
DigiKey Part Number | 296-AFE4960PYBGTTR-ND - Tape & Reel (TR) 296-AFE4960PYBGTCT-ND - Cut Tape (CT) 296-AFE4960PYBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4960PYBGT |
Description | TWO-CHANNEL ECG AND PPG ANALOG F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
EDA/CAD Models | AFE4960PYBGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (2.63x2.46) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.24000 | $135.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $121.59532 | $30,398.83 |
| 500 | $118.74050 | $59,370.25 |

