16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1305M05QDWQ1

DigiKey Part Number
AMC1305M05QDWQ1-ND
Manufacturer
Manufacturer Product Number
AMC1305M05QDWQ1
Description
IC ISOLATED MOD 16BIT 78K 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 78k LVDS - Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1305M05QDWQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78k
Data Interface
LVDS - Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15,450 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
120$57.19167$6,863.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

15,450In Stock
Ships from Rochester Electronics, LLC