



AMC1305M05EVM | |
|---|---|
DigiKey Part Number | 296-42197-ND |
Manufacturer | |
Manufacturer Product Number | AMC1305M05EVM |
Description | EVAL MODULE AMC1305M05 DELTA-SIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC1305M05 - 16 Bit 78k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 78k | |
Data Interface | Serial | |
Input Range | ±50mV | |
Power (Typ) @ Conditions | 28.5mW @ 78kSPS | |
Utilized IC / Part | AMC1305M05 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $483.42000 | $483.42 |


