Isolated Module 16 b 78k LVDS - Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1305L25DWR

DigiKey Part Number
AMC1305L25DWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMC1305L25DWR
Description
IC ISOLATED MOD 16BIT 78K 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 78k LVDS - Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1305L25DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78k
Data Interface
LVDS - Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$35.78967$71,579.34
Manufacturers Standard Package