16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SOIC
Webcast: Benefits and Reliability Advantages of Capacitive Isolated Amplifiers

AMC1304M25QDWRQ1

DigiKey Part Number
296-45496-2-ND - Tape & Reel (TR)
296-45496-1-ND - Cut Tape (CT)
296-45496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1304M25QDWRQ1
Description
IC ISOLATED MOD 16BIT 78K 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 78k CMOS, Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1304M25QDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78k
Data Interface
CMOS, Serial
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$77.55000$77.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$52.47332$104,946.64
Manufacturers Standard Package