
AMC1304L25QDWQ1 | |
---|---|
DigiKey Part Number | AMC1304L25QDWQ1-ND |
Manufacturer | |
Manufacturer Product Number | AMC1304L25QDWQ1 |
Description | IC ISOLATED MOD 16BIT 78K 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k LVDS, Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1304L25QDWQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | LVDS, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $67.53550 | $8,104.26 |