
BQ7790505PW | |
|---|---|
DigiKey Part Number | 296-46920-ND |
Manufacturer | |
Manufacturer Product Number | BQ7790505PW |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790505PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $10.72900 | $107.29 |
| 70 | $8.92614 | $624.83 |
| 140 | $8.48814 | $1,188.34 |
| 280 | $8.12754 | $2,275.71 |
| 560 | $7.83039 | $4,385.02 |
| 1,050 | $7.60669 | $7,987.02 |
| 2,520 | $7.35416 | $18,532.48 |
| 5,040 | $7.19393 | $36,257.41 |

