Isolation Amplifier 1 Circuit Differential 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolation Amplifier 1 Circuit Differential 8-SOP
DUB-8-SOP Pkg

AMC1100DUBR

DigiKey Part Number
296-36554-2-ND - Tape & Reel (TR)
296-36554-1-ND - Cut Tape (CT)
296-36554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1100DUBR
Description
IC OPAMP ISOLATION 1 CIRC 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AMC1100DUBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5.4mA
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Differential
Package / Case
8-SMD, Gull Wing
-3db Bandwidth
100 kHz
Supplier Device Package
8-SOP
Voltage - Input Offset
200 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,303
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.55000$39.55
10$30.06600$300.66
25$27.69320$692.33
100$25.08540$2,508.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$22.77660$7,971.81
700$22.62639$15,838.47
Manufacturers Standard Package