
LM51772QRHARQ1 | |
|---|---|
DigiKey Part Number | 296-LM51772QRHARQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM51772QRHARQ1 |
Description | AUTOMOTIVE, 55V 4-SWITCH BUCK-BO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LM51772QRHARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 0V ~ 55V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | I2C | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $38.60632 | $154,425.28 |


