
AMC0330SQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC0330SQDWVRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC0330SQDWVRQ1 |
Description | AUTOMOTIVE 1V-INPUT REINFORCED I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | - | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 4.8mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.70871 | $21,708.71 |
| 2,000 | $21.21793 | $42,435.86 |
| 3,000 | $20.97203 | $62,916.09 |



