
AM69A98ATGGHAALYR | |
---|---|
DigiKey Part Number | 296-AM69A98ATGGHAALYRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM69A98ATGGHAALYR |
Description | SOM ARM CORTEX-A72 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC AM69Ax 8 Core, 64-Bit 2GHz 1414-FCBGA (31x31) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72 | |
Number of Cores/Bus Width | 8 Core, 64-Bit | |
Speed | 2GHz | |
Co-Processors/DSP | ARM® Cortex®-R5F, C7x, GPU | |
RAM Controllers | LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | DPI, eDP, MIPI-DSI | |
Ethernet | 10/100/1000Mbps (2), 2.5Gbps (8) | |
SATA | - | |
USB | USB 3.0 (1) | |
Voltage - I/O | 1.1V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | 3DES, AES, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA, SMS | |
Mounting Type | Surface Mount | |
Package / Case | 1414-BFBGA, FCBGA | |
Supplier Device Package | 1414-FCBGA (31x31) | |
Additional Interfaces | CANbus, DMA, GPIO, I2C, MMC/SD, PCIe, QSPI, SPI, UART/USART |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $1,666.33750 | $333,267.50 |