
AM6201ASGFHIAMCRQ1 | |
---|---|
DigiKey Part Number | 296-AM6201ASGFHIAMCRQ1TR-ND - Tape & Reel (TR) 296-AM6201ASGFHIAMCRQ1CT-ND - Cut Tape (CT) 296-AM6201ASGFHIAMCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM6201ASGFHIAMCRQ1 |
Description | AUTOMOTIVE COMPUTE SOC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC - 1 Core, 64-Bit 1GHz 441-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | ARM® Cortex®-M4F | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LVDS, MIPI/CSI, MIPI-DPI, OLDI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.1V, 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Security Features | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | |
Mounting Type | Surface Mount | |
Package / Case | 441-BFBGA, FCBGA | |
Supplier Device Package | 441-FCBGA (17.2x17.2) | |
Additional Interfaces | DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $231.81000 | $231.81 |
10 | $187.03100 | $1,870.31 |
25 | $175.83880 | $4,395.97 |
100 | $163.53860 | $16,353.86 |
250 | $157.67736 | $39,419.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $154.14388 | $77,071.94 |