760-FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM5729BABCXEA

DigiKey Part Number
296-AM5729BABCXEA-ND
Manufacturer
Manufacturer Product Number
AM5729BABCXEA
Description
IC MPU SITARA 1.5GHZ 760FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A15 Microprocessor IC Sitara™ 2 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A15
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.5GHz
Co-Processors/DSP
DSP, BB2D, IPU, IVA, GPU, VPE
RAM Controllers
DDR3, SRAM
Graphics Acceleration
Yes
Display & Interface Controllers
-
Ethernet
GbE (2)
SATA
SATA 3Gbps (1)
USB
USB 2.0 (1), USB 3.0 (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
760-BFBGA, FCBGA
Supplier Device Package
760-FCBGA (23x23)
Additional Interfaces
CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
60$823.25083$49,395.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.