MFR Recommended
Similar
Similar
Similar
Similar
Similar

AM26C31QDRG4 | |
|---|---|
DigiKey Part Number | 296-22029-2-ND - Tape & Reel (TR) 296-22029-1-ND - Cut Tape (CT) 296-22029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C31QDRG4 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31QDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.17000 | $18.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.33686 | $23,342.15 |
| 5,000 | $9.14167 | $45,708.35 |
| 7,500 | $9.04392 | $67,829.40 |



