
AFE7225IRGCT | |
|---|---|
DigiKey Part Number | 296-30102-2-ND - Tape & Reel (TR) 296-30102-1-ND - Cut Tape (CT) 296-30102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE7225IRGCT |
Description | IC AFE 4 CHAN 12BIT 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 12 Bit 650 mW 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AFE7225IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of Channels | 4 | |
Power (Watts) | 650 mW | |
Voltage - Supply, Analog | 2.85V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $547.31000 | $547.31 |
| 10 | $453.07000 | $4,530.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $391.36772 | $97,841.93 |

