
AFE4960PYBGR | |
|---|---|
DigiKey Part Number | 296-AFE4960PYBGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE4960PYBGR |
Description | TWO-CHANNEL ECG AND PPG ANALOG F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 22 Bit 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
EDA/CAD Models | AFE4960PYBGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 22 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (2.63x2.46) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $94.83286 | $284,498.58 |

