
AFE44S30YZR | |
---|---|
DigiKey Part Number | 296-AFE44S30YZRTR-ND - Tape & Reel (TR) 296-AFE44S30YZRCT-ND - Cut Tape (CT) 296-AFE44S30YZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE44S30YZR |
Description | AFE4430 WITH SPI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Channel AFE Bit 30-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.88000 | $83.88 |
10 | $65.47700 | $654.77 |
25 | $60.88040 | $1,522.01 |
100 | $55.82530 | $5,582.53 |
250 | $53.41612 | $13,354.03 |
500 | $51.96418 | $25,982.09 |
1,000 | $50.76897 | $50,768.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $46.32816 | $138,984.48 |