
1L382300 | |
---|---|
DigiKey Part Number | 3667-1L382300-ND |
Manufacturer | |
Manufacturer Product Number | 1L382300 |
Description | FASTON TERMINAL 4,8MM 45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.189" (4.80mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 45° | |
Gender | Male | |
Tab Width | 0.189" (4.80mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | $7.22063 | $115.53 |