



ADS8910BEVM-PDK | |
|---|---|
DigiKey Part Number  | 296-45312-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ADS8910BEVM-PDK  | 
Description  | ANALOG TO DIGITAL CONVERTER EVAL  | 
Customer Reference  | |
Detailed Description  | ADS8910B - 18 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Number of A/D Converters  | 1  | |
Number of Bits  | 18  | |
Sampling Rate (Per Second)  | 1M  | |
Data Interface  | SPI  | |
Input Range  | ±VREF  | |
Power (Typ) @ Conditions  | 21mW @ 1MSPS  | |
Utilized IC / Part  | ADS8910B  | |
Contents  | Board(s), Cable(s)  | |
Note  | -  | |
Base Product Number  | 


