
ADS8866IDRCR | |
|---|---|
DigiKey Part Number | 296-39886-2-ND - Tape & Reel (TR) 296-39886-1-ND - Cut Tape (CT) 296-39886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8866IDRCR |
Description | IC ADC 16BIT SAR 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8866IDRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.78000 | $52.78 |
| 10 | $40.57300 | $405.73 |
| 25 | $37.51960 | $937.99 |
| 100 | $34.16280 | $3,416.28 |
| 250 | $32.56176 | $8,140.44 |
| 500 | $31.59670 | $15,798.35 |
| 1,000 | $30.80243 | $30,802.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $30.71602 | $92,148.06 |








