
ADS8586SIPMR | |
---|---|
DigiKey Part Number | 296-50901-2-ND - Tape & Reel (TR) 296-50901-1-ND - Cut Tape (CT) 296-50901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8586SIPMR |
Description | IC ADC 16BIT SAR 64LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8586SIPMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 6 | |
Input Type | Single Ended | |
Data Interface | Parallel, Serial | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 6 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 2.3V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $191.48000 | $191.48 |
10 | $153.53500 | $1,535.35 |
25 | $144.06000 | $3,601.50 |
100 | $133.64980 | $13,364.98 |
250 | $128.68724 | $32,171.81 |
500 | $125.69606 | $62,848.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $123.23469 | $123,234.69 |