
ADS8568SRGCT | |
|---|---|
DigiKey Part Number | 296-29716-2-ND - Tape & Reel (TR) 296-29716-1-ND - Cut Tape (CT) 296-29716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8568SRGCT |
Description | IC ADC 16BIT SAR 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8568SRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.77000 | $255.77 |
| 10 | $206.97600 | $2,069.76 |
| 25 | $194.78720 | $4,869.68 |
| 100 | $181.39590 | $18,139.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $175.01172 | $43,752.93 |


