
ADS8555SPMR | |
|---|---|
DigiKey Part Number | 296-ADS8555SPMRTR-ND - Tape & Reel (TR) 296-ADS8555SPMRCT-ND - Cut Tape (CT) 296-ADS8555SPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8555SPMR |
Description | IC ADC 16BIT 64-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 1 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8555SPMR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 630k | Features Simultaneous Sampling |
Number of Inputs 6 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 64-LQFP |
Data Interface SPI, Parallel | Supplier Device Package 64-LQFP (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.17000 | $165.17 |
| 10 | $131.71700 | $1,317.17 |
| 25 | $123.35880 | $3,083.97 |
| 100 | $115.53670 | $11,553.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $104.98173 | $104,981.73 |


