
ADS8471IRGZT | |
---|---|
DigiKey Part Number | 296-23013-2-ND - Tape & Reel (TR) 296-23013-1-ND - Cut Tape (CT) 296-23013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8471IRGZT |
Description | IC ADC 16BIT SAR 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8471IRGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $295.92000 | $295.92 |
10 | $240.55800 | $2,405.58 |
25 | $226.72560 | $5,668.14 |
100 | $211.53010 | $21,153.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $204.28740 | $51,071.85 |