
ADS8412IBPFBT | |
|---|---|
DigiKey Part Number | 296-15254-2-ND - Tape & Reel (TR) 296-15254-1-ND - Cut Tape (CT) 296-15254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8412IBPFBT |
Description | IC ADC 16BIT SAR 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8412IBPFBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,044.79000 | $1,044.79 |
| 10 | $880.61300 | $8,806.13 |
| 25 | $839.63560 | $20,990.89 |
| 100 | $794.60720 | $79,460.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $773.14952 | $193,287.38 |



