16 Bit Analog to Digital Converter 4 Input 2 SAR 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8361IRHBT

DigiKey Part Number
296-17411-2-ND - Tape & Reel (TR)
296-17411-1-ND - Cut Tape (CT)
296-17411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8361IRHBT
Description
IC ADC 16BIT 32-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 2 SAR 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS8361IRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$236.94000$236.94
10$191.09200$1,910.92
25$179.64640$4,491.16
100$171.27440$17,127.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$161.07068$40,267.67
500$157.45702$78,728.51
Manufacturers Standard Package

Other Suppliers on DigiKey

164In Stock
Ships from Rochester Electronics, LLC