
CC1110F32RHHR | |
---|---|
DigiKey Part Number | 296-38560-2-ND - Tape & Reel (TR) 296-38560-1-ND - Cut Tape (CT) 296-38560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1110F32RHHR |
Description | IC RF TXRX+MCU ISM<1GHZ 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1110F32RHHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, ASK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 10dBm | |
Sensitivity | -112dBm | |
Memory Size | 32kB Flash, 4kB SRAM | |
Serial Interfaces | I2S, USART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 16.2mA ~ 21.5mA | |
Current - Transmitting | 18mA ~ 36.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.31000 | $57.31 |
10 | $49.70100 | $497.01 |
25 | $47.04560 | $1,176.14 |
100 | $43.39270 | $4,339.27 |
250 | $41.20476 | $10,301.19 |
500 | $39.65996 | $19,829.98 |
1,000 | $38.20488 | $38,204.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $36.41089 | $91,027.23 |