
ADS8344N/1K | |
|---|---|
DigiKey Part Number | 296-41197-2-ND - Tape & Reel (TR) 296-41197-1-ND - Cut Tape (CT) 296-41197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8344N/1K |
Description | IC ADC 16BIT 20-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8344N/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-MUX-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.38000 | $198.38 |
| 10 | $159.13500 | $1,591.35 |
| 25 | $149.32560 | $3,733.14 |
| 100 | $141.14750 | $14,114.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $127.76458 | $127,764.58 |


