
ADS8332IBPW | |
|---|---|
DigiKey Part Number | 296-28267-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8332IBPW |
Description | IC ADC 16BIT 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8332IBPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.04000 | $144.04 |
| 10 | $114.34500 | $1,143.45 |
| 60 | $101.42450 | $6,085.47 |
| 120 | $97.92833 | $11,751.40 |
| 300 | $94.23783 | $28,271.35 |
| 540 | $92.32424 | $49,855.09 |

