16 Bit Analog to Digital Converter 2 Input 1 SAR 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8330IBRSAT

DigiKey Part Number
296-21365-2-ND - Tape & Reel (TR)
296-21365-1-ND - Cut Tape (CT)
296-21365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8330IBRSAT
Description
IC ADC 16BIT SAR 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 1 SAR 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8330IBRSAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$231.02000$231.02
10$186.39000$1,863.90
25$175.23320$4,380.83
100$162.97320$16,297.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$157.12932$39,282.33
500$153.60706$76,803.53
Manufacturers Standard Package