MSP430G2452IRSA16T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP430G2452IRSA16T
16-Bit Low Power Analog-to-Digital Converter

ADS8327IBRSAR

DigiKey Part Number
ADS8327IBRSAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8327IBRSAR
Description
IC ADC 16BIT SAR 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8327IBRSAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8,453 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$89.21979$267,659.37
Manufacturers Standard Package

Other Suppliers on DigiKey

8,453In Stock
Ships from Rochester Electronics, LLC