MFR Recommended
Similar
Similar
Similar
Similar


ADS8324E/2K5 | |
|---|---|
DigiKey Part Number | ADS8324E/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8324E/2K5 |
Description | IC ADC 14BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8324E/2K5 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Last Time Buy | Voltage - Supply, Analog 1.8V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 1.8V ~ 3.6V |
Sampling Rate (Per Second) 50k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8861IDRCR | Texas Instruments | 3,000 | 296-50910-1-ND | $140.59000 | MFR Recommended |
| AD7683ARMZ | Analog Devices Inc. | 977 | 505-AD7683ARMZ-ND | $174.13000 | Similar |
| AD7683ARMZRL7 | Analog Devices Inc. | 1,187 | AD7683ARMZRL7CT-ND | $174.13000 | Similar |
| AD7683BRMZ | Analog Devices Inc. | 561 | 505-AD7683BRMZ-ND | $195.10000 | Similar |
| AD7683BRMZRL7 | Analog Devices Inc. | 1,433 | AD7683BRMZRL7CT-ND | $195.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $100.90905 | $252,272.62 |



