10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8318IDRCT

DigiKey Part Number
296-23810-2-ND - Tape & Reel (TR)
296-23810-1-ND - Cut Tape (CT)
296-23810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8318IDRCT
Description
IC ADC 16BIT SAR 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8318IDRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.375V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,366 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$119.45000$119.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$89.20064$22,300.16
500$86.98640$43,493.20
750$85.87743$64,408.07
Manufacturers Standard Package

Other Suppliers on DigiKey

3,366In Stock
Ships from Rochester Electronics, LLC