
ADS7960SRHBT | |
|---|---|
DigiKey Part Number | 296-25852-2-ND - Tape & Reel (TR) 296-25852-1-ND - Cut Tape (CT) 296-25852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7960SRHBT |
Description | IC ADC 8BIT SAR 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 12 Input 1 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7960SRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 12 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.22000 | $45.22 |
| 10 | $34.59600 | $345.96 |
| 25 | $31.92920 | $798.23 |
| 100 | $28.99970 | $2,899.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $27.60320 | $6,900.80 |
| 500 | $26.76148 | $13,380.74 |
| 750 | $26.33983 | $19,754.87 |
| 1,250 | $25.87280 | $32,341.00 |
| 1,750 | $25.59973 | $44,799.53 |
| 2,500 | $25.33715 | $63,342.88 |

