
ADS7957QDBTRQ1 | |
|---|---|
DigiKey Part Number | 296-37826-2-ND - Tape & Reel (TR) 296-37826-1-ND - Cut Tape (CT) 296-37826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7957QDBTRQ1 |
Description | IC ADC 10BIT SAR 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7957QDBTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.22000 | $94.22 |
| 10 | $73.82100 | $738.21 |
| 25 | $68.72840 | $1,718.21 |
| 100 | $63.13130 | $6,313.13 |
| 250 | $60.46356 | $15,115.89 |
| 500 | $58.85590 | $29,427.95 |
| 1,000 | $57.53249 | $57,532.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $56.44377 | $112,887.54 |

