
ADS7955QDBTRQ1 | |
---|---|
DigiKey Part Number | 296-ADS7955QDBTRQ1TR-ND - Tape & Reel (TR) 296-ADS7955QDBTRQ1CT-ND - Cut Tape (CT) 296-ADS7955QDBTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7955QDBTRQ1 |
Description | IC ADC 10BIT SAR 30TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7955QDBTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.96000 | $69.96 |
10 | $54.29100 | $542.91 |
25 | $50.36960 | $1,259.24 |
100 | $46.06450 | $4,606.45 |
250 | $44.01128 | $11,002.82 |
500 | $42.77438 | $21,387.19 |
1,000 | $41.75589 | $41,755.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $40.91800 | $81,836.00 |