
O9039A387IZWSRQ1 | |
|---|---|
DigiKey Part Number | 296-O9039A387IZWSRQ1TR-ND - Tape & Reel (TR) 296-O9039A387IZWSRQ1CT-ND - Cut Tape (CT) 296-O9039A387IZWSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O9039A387IZWSRQ1 |
Description | PMU FOR PROCESSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | O9039A387IZWSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 11mA | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.81000 | $148.81 |
| 10 | $118.34800 | $1,183.48 |
| 25 | $110.75000 | $2,768.75 |
| 100 | $102.39710 | $10,239.71 |
| 250 | $98.41496 | $24,603.74 |
| 500 | $96.01594 | $48,007.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $94.04105 | $94,041.05 |

