Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS7952SRHBR | |
|---|---|
DigiKey Part Number | 296-38046-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7952SRHBR |
Description | IC ADC 12BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 12 Input 1 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7952SRHBR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 12 | Package / Case 32-VFQFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 32-VQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7952SBRHBR | Texas Instruments | 0 | ADS7952SBRHBR-ND | $43.39475 | Parametric Equivalent |
| ADS7952SBRHBT | Texas Instruments | 404 | 296-25842-1-ND | $90.60000 | Parametric Equivalent |
| ADS7952SRHBT | Texas Instruments | 6,881 | 296-25843-1-ND | $90.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $43.39475 | $130,184.25 |


