
ADS7888SDCKR | |
|---|---|
DigiKey Part Number | 296-32019-2-ND - Tape & Reel (TR) 296-32019-1-ND - Cut Tape (CT) 296-32019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7888SDCKR |
Description | IC ADC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7888SDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 10 | $18.72000 | $187.20 |
| 25 | $17.14680 | $428.67 |
| 100 | $15.41040 | $1,541.04 |
| 250 | $14.58364 | $3,645.91 |
| 500 | $14.32744 | $7,163.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $13.16750 | $39,502.50 |
| 6,000 | $12.91944 | $77,516.64 |










