
ADS7870EVM | |
---|---|
DigiKey Part Number | 296-18374-ND |
Manufacturer | |
Manufacturer Product Number | ADS7870EVM |
Description | EVALUATION MODULE FOR ADS7870 |
Customer Reference | |
Detailed Description | ADS7870 - 12 Bit 52k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 52k | |
Data Interface | SPI, DSP | |
Input Range | 0 ~ 5V | |
Power (Typ) @ Conditions | 6mW @ 50kSPS | |
Utilized IC / Part | ADS7870 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |