
ADS7868IDBVR | |
|---|---|
DigiKey Part Number | 296-41406-2-ND - Tape & Reel (TR) 296-41406-1-ND - Cut Tape (CT) 296-41406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7868IDBVR |
Description | IC ADC 8BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7868IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 280k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.2V ~ 3.6V | |
Voltage - Supply, Digital | 1.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $12.87500 | $128.75 |
| 25 | $11.73040 | $293.26 |
| 100 | $10.47670 | $1,047.67 |
| 250 | $9.87828 | $2,469.57 |
| 500 | $9.54746 | $4,773.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.85423 | $26,562.69 |
| 6,000 | $8.67482 | $52,048.92 |
| 9,000 | $8.58496 | $77,264.64 |

