
ADS7867IDBVT | |
---|---|
DigiKey Part Number | 296-18217-2-ND - Tape & Reel (TR) 296-18217-1-ND - Cut Tape (CT) 296-18217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7867IDBVT |
Description | IC ADC 10BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7867IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 240k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.2V ~ 3.6V | |
Voltage - Supply, Digital | 1.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.98000 | $23.98 |
10 | $17.90000 | $179.00 |
25 | $16.39240 | $409.81 |
100 | $14.73050 | $1,473.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $13.93768 | $3,484.42 |
500 | $13.45996 | $6,729.98 |
750 | $13.22069 | $9,915.52 |
1,250 | $12.95571 | $16,194.64 |
1,750 | $12.80071 | $22,401.24 |
2,500 | $12.65177 | $31,629.43 |
6,250 | $12.33098 | $77,068.62 |