
ADS7841EB | |
|---|---|
DigiKey Part Number | 296-44997-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS7841EB |
Description | IC ADC 12BIT SAR 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7841EB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.19000 | $78.19 |
| 10 | $60.91300 | $609.13 |
| 75 | $52.68013 | $3,951.01 |
| 150 | $50.76613 | $7,614.92 |
| 300 | $49.19007 | $14,757.02 |
| 525 | $48.12381 | $25,265.00 |
| 1,050 | $47.01570 | $49,366.49 |

