
ADS7826IDRBTG4 | |
---|---|
DigiKey Part Number | ADS7826IDRBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7826IDRBTG4 |
Description | IC ADC 10BIT SAR 8SON |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7826IDRBTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $29.13636 | $7,284.09 |
500 | $28.25584 | $14,127.92 |
750 | $27.81505 | $20,861.29 |
1,250 | $27.32642 | $34,158.03 |
1,750 | $27.04081 | $47,321.42 |
2,500 | $26.76608 | $66,915.20 |